Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-616
- Mfr. Part No.:
- 236167 PXL-C16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€55.66
(exc. VAT)
€68.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.66 |
*price indicative
- RS Stock No.:
- 254-616
- Mfr. Part No.:
- 236167 PXL-C16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RS
The Eaton PXL-C16/1N is a miniature circuit breaker designed for residential and commercial applications, merging reliability with advanced performance. This single-pole plus neutral breaker operates at a rated current of 16 A, ensuring that your electrical systems remain protected from overloads and short circuits. With a robust tripping characteristic of type C, this device excels in handling transient inrush currents while safeguarding your installations from potential damage. Engineered to meet stringent industry standards, the PXL series promises conformance, durability, and peace of mind for both the installer and user. Its smart design includes features that facilitate easy installation and integration into existing systems, making it an essential component for modern electrical installations.
Designed with a compact structure for optimal space utilisation
Offers a high short-circuit breaking capacity to prevent electrical hazards
Features IP20 degree of protection to ensure safety in various environments
Allows for easy connection of both multi-wired and solid-core conductors
Equipped for both commercial and residential use, enhancing application flexibility
Includes temperature-dependent current derating for improved operational stability
Built with high-quality materials to meet strict corrosion resistance standards
Facilitates concurrent switching of the neutral conductor for efficiency
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
