Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€40.66

(exc. VAT)

€50.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.66

*price indicative

RS Stock No.:
254-403
Mfr. Part No.:
236120 PXL-B16/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Width

35mm

Height

75mm

Depth

80mm

COO (Country of Origin):
RS
The Eaton miniature circuit breaker is expertly engineered to deliver exceptional performance in residential and commercial environments. Designed for reliable circuit protection, it ensures safety by tripping during overloads or short circuits. The xPole series stands out with its robust construction and advanced technology, ensuring compliance with rigorous standards. Its compact design guarantees easy installation, making it an essential choice for any electrical system. With a rated operational current of 16 A and a remarkable short-circuit breaking capacity, it efficiently protects electrical circuits, enhancing overall safety and reliability.

Utilises a B tripping characteristic for enhanced safety

Compact dimensions facilitate seamless integration into switchboards

Designed to minimise heat dissipation, increasing efficiency

Perfectly suited for both residential and commercial applications

Delivers robust protection against short circuits

Low power loss enhances overall system efficiency

Constructed to meet stringent electromagnetic compatibility requirements

Features corrosion resistance to extend longevity

Optimised for a wide temperature range, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy