Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 25A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€86.06

(exc. VAT)

€105.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.06

*price indicative

RS Stock No.:
254-619
Mfr. Part No.:
236346 PXL-D25/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

RoHS, EN 63000:2018, EN 60898-1:2019, EAN

Width

35mm

Height

75mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is an essential component for ensuring the safety and reliability of electrical installations. Designed for residential and commercial applications, it combines a robust construction with advanced technology to provide effective protection against overcurrent. With its two-pole configuration and a tripping characteristic of D, this device effectively addresses the demands of modern electrical systems. The compact dimensions of the device make it easy to install, while its compliance with international standards assures you of its quality. Additionally, this MCB boasts an impressive rated current of 25 A and a high breaking capacity, providing peace of mind in protecting your circuits from potential overloads. Whether you’re updating your electrical panel or engaging in new construction, this product delivers the reliability and durability you need.

Compact design allows for easy installation in tight spaces

Complies with international safety standards for peace of mind

Designed for efficient performance in residential and commercial environments

Features a tripping characteristic of D for enhanced overload protection

IP20 degree of protection ensures reliable operation in most environments

Can accommodate a broad range of cable sizes for flexibility in installation

Maintains stability and performance in a temperature range from -25 °C to 55 °C

Offers additional equipment options to customise your electrical system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy