Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 10A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-156
- Mfr. Part No.:
- 236327 PXL-D10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.01
(exc. VAT)
€92.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.01 |
*price indicative
- RS Stock No.:
- 256-156
- Mfr. Part No.:
- 236327 PXL-D10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EN 60898-1:2019, RoHS, EAN, EN 63000:2018 | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EN 60898-1:2019, RoHS, EAN, EN 63000:2018 | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered for both residential and commercial applications, standing at the forefront of electrical safety solutions. Offering a tripping characteristic of D, this device ensures reliable performance while safeguarding your electrical installations. With a rated current of 10 A and a robust rated switching capacity, it meets high standards set by IEC/EN 60898-1. Its compact dimensions and smart design make it an ideal choice for integration into various switchgear configurations. Compliant with RoHS requirements, it embodies both functionality and environmental responsibility, making it a trusted choice for professionals in the field. The innovative design promises both durability and ease of use, contributing to an efficient electrical system.
Compact design facilitates effortless installation in tight spaces
Robust switching capacity enhances reliability during electrical loads
RoHS compliance ensures adherence to environmental standards
Wide operating temperature range caters to diverse application needs
Additional equipment compatibility expands functionality for complex setups
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
