Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-627
- Mfr. Part No.:
- 236523 PXL-C10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.97
(exc. VAT)
€174.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.97 |
*price indicative
- RS Stock No.:
- 254-627
- Mfr. Part No.:
- 236523 PXL-C10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is an advanced protection solution designed for residential and commercial switchgear applications. Engineered to handle a rated current of 10 A, this reliable device offers a robust tripping characteristic of C, ensuring that your electrical systems remain secure and effective. With a space-efficient 3-pole plus neutral configuration, the circuit breaker is crafted for ease of integration into existing systems while maintaining high performance and safety standards. Providing a rated switching capacity of 10 kA according to IEC/EN standards, it guarantees dependable protection against short circuits. The circuit breaker aligns with international compliance regulations, ensuring it meets the necessary safety criteria. With an ambient temperature range of -25 °C to 55 °C, its versatile enough for various environments, making it a reliable choice for any installation.
Compact design enhances installation flexibility
Concurrently switches the neutral conductor for added safety
Low power loss ensures efficient energy management
Resistant to corrosion, meeting high durability standards
Provides effective heat dissipation data to support installation reliability
Comprehensive compliance with RoHS ensures an eco-friendly choice
Widespread applicability makes it suitable for diverse electrical setups
This device contributes to efficient operational performance in switchgear
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
