Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-623
- Mfr. Part No.:
- 236481 PXL-B10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€104.06
(exc. VAT)
€127.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.06 |
*price indicative
- RS Stock No.:
- 254-623
- Mfr. Part No.:
- 236481 PXL-B10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a cutting-edge miniature circuit breaker designed for residential and commercial applications. Featuring a 3-pole plus neutral configuration, this device is engineered to ensure reliable protection against overloads and short circuits. With a tripping characteristic of B and a rated current of 10 A, it effectively manages electrical loads while safeguarding your installations. The product's robust construction accommodates a temperature rise calculation for optimal performance, making it a reliable choice for panel builders. Additionally, this circuit breaker meets high standards of compliance, providing peace of mind in electrical safety and reliability. With a degree of protection IP20, it is suitable for various demanding environments, ensuring that it maintains performance even under the most challenging conditions.
Designed for both residential and commercial settings
3-pole plus neutral configuration enhances versatility
Lightweight design allows for convenient handling during installation
Robust construction ensures durability and long-lasting performance
Complies with strict safety standards for greater reliability
Temperature management capabilities optimize electrical load handling
User-friendly installation instructions facilitate quick setup
IP20 rating provides essential protection against solid objects
Supports a range of conductor cross sections for flexibility
Incorporates state-of-the-art electrical and thermal circuit protection
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
