Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€57.42

(exc. VAT)

€70.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.42

*price indicative

RS Stock No.:
253-441
Mfr. Part No.:
236163 PXL-C10/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

35mm

Depth

80mm

Height

75mm

Standards/Approvals

RoHS, EAN, EN 60898-1:2019, EN 63000:2018

COO (Country of Origin):
RS
The Eaton xPole - PXL MCB is designed to provide advanced protection for electrical circuits in both residential and commercial applications. This miniature circuit breaker ensures safety and reliability with its robust construction and intelligent design, addressing the critical needs of modern electrical systems. Equipped with a C tripping characteristic, it effectively safeguards against overloads and short circuits while maintaining optimal performance. With an impressive short-circuit breaking capacity of 10 kA, it ensures quick disconnection during fault conditions, thereby minimising potential risks. Its compact dimensions and high insulation voltage rating make this device suitable for a variety of installations, enhancing both functionality and efficiency in power distribution systems.

Compact design allows for easy installation in restricted spaces

C tripping characteristic provides reliable protection against overloads

Rated for up to 10 kA short-circuit breaking capacity, ensuring rapid fault response

Compatible with a variety of conductor cross-sections for flexible application

Environmentally conscious choice, complying with RoHS directives

Integrated electromagnetic compatibility features enhance system reliability

Offers maximum operational temperature up to 55 °C, suitable for various environments

Degree of protection rated at IP20, ensuring safety in indoor applications

Resistant to corrosion, increasing lifespan and performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy