Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-631
- Mfr. Part No.:
- 236612 PXL-C10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.76
(exc. VAT)
€185.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.76 |
*price indicative
- RS Stock No.:
- 254-631
- Mfr. Part No.:
- 236612 PXL-C10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to deliver optimal safety and reliability for residential and commercial applications. The 4-pole configuration ensures comprehensive protection against overload and short-circuit incidents, while its tripping characteristic of C strikes the perfect balance between performance and safety. Engineered to meet stringent IEC and EN standards, this device boasts a rated current of 10 A and a switching capacity of 10 kA, making it a robust choice for various electrical installations. The compact dimensions facilitate easy installation in tight spaces, while its impressive temperature tolerance guarantees operational efficiency even in challenging environments. With a contemporary design and practical features, this product provides both peace of mind and convenience for users seeking dependable circuit protection solutions.
Four-pole design offers enhanced electrical protection
Tripping characteristic of C responds well to various load conditions
Temperature range from -25 °C to 55 °C ensures reliability in extreme conditions
Compact build simplifies installation in limited spaces
Robust construction meets RoHS compliance for environmentally friendly operation
IP20 degree of protection safeguards against solid objects larger than 12 mm
Variable conductor cross-section compatibility supports diverse wiring needs
Low power loss ensures energy efficiency during operation
Additional equipment possibilities allow for flexible system configurations
Meets electromagnetic compatibility requirements for safe performance
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
