Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 13A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-640
- Mfr. Part No.:
- 236715 PXL-C13/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.91
(exc. VAT)
€218.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.91 |
*price indicative
- RS Stock No.:
- 254-640
- Mfr. Part No.:
- 236715 PXL-C13/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Width | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
Width 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole miniature circuit breaker (MCB) exemplifies cutting-edge design and functionality tailored for residential and commercial applications. Engineered with a robust two-pole configuration, it ensures reliable circuit protection while accommodating currents up to 13 A. With a sophisticated C tripping characteristic, this device is adept at managing higher inrush currents, making it ideal for environments that experience fluctuating loads. The breakers compact dimensions and built-in depth of 70.5 mm allow for seamless integration into various switchgear setups. Enhanced safety features, including rated short-circuit breaking capacity of 10 kA, ensure optimal protection against electrical faults. The unit's impressive operation temperature range enhances its versatility in diverse settings, while its IP20 degree of protection provides additional reliability in installation.
Compact design facilitates easy installation in confined spaces
Two-pole configuration provides efficient circuit protection
C tripping characteristic effectively handles high inrush currents
Broad operating temperature range ensures reliability in various environments
Rated short-circuit breaking capacity enhances safety during faults
IP20 protection rating safeguards against incidental contact
Built-in depth allows for seamless integration into standard switchgear
Durable materials extend the lifespan of the product
Designed for both residential and commercial applications
Related links
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
