Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€57.42

(exc. VAT)

€70.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.42

*price indicative

RS Stock No.:
255-729
Mfr. Part No.:
236165 PXL-C13/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Standards/Approvals

RoHS, EN 63000:2018, EN 60898-1:2019, EAN

Width

35mm

Height

75mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from The Eaton Moeller series xPole - PXL is designed for robust load protection in residential and commercial applications. With a single-pole plus neutral design and a tripping characteristic of C, it efficiently manages electrical currents of up to 13 A. The product boasts a rated short-circuit breaking capacity of 10 kA, aligning with IEC/EN 60898-1 standards, ensuring durability and reliability. Its compact dimensions (80 mm in length, 75 mm in height, and 35 mm in width) make it an ideal choice for panel builders looking to maximise space without compromising safety. Additionally, the built-in depth of 70.5 mm allows for flexible integration into existing systems. Its excellent temperature resistance, operational capability in a range of ambient temperatures, and compliance with RoHS regulations highlight its superior engineering, making it the preferred choice for professionals seeking peace of mind in circuit protection.

Provides robust protection against electrical overloads and short circuits

Designed specifically for easy installation in diverse environments

Ensures simultaneous switching of the neutral line for enhanced safety

Supports a wide range of conductor cross-sections for versatile connections

Features a pollution degree of 2 for maximum durability in standard conditions

Reduces maintenance needs through its high-quality construction

Meets international standards for electromagnetic compatibility

Optimises heat dissipation with minimal power loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy