Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 13A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€65.38

(exc. VAT)

€80.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.38

*price indicative

RS Stock No.:
255-765
Mfr. Part No.:
236686 PXL-C13-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

48V dc

Mount Type

Flush

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

Terminal Type

Wire Cable

IP Rating

IP20

Width

17.5mm

Standards/Approvals

RoHS conform

Depth

25mm

Height

75mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed for both residential and commercial applications, specifically within The Eaton Moeller series xPole. Built with robustness in mind, it combines functionality with safety, ensuring reliable performance in your switchgear installations. Engineered for a rated current of 13 A and featuring a tripping characteristic of C, this product safeguards your electrical systems against overloads and short circuits. The unit is elegantly compact, making it easy to integrate into various setups while meeting the highest standards of protection. Furthermore, its ability to connect both solid-core and multi-wired conductors simplifies installations, while the degree of protection rated at IP20 ensures durability in demanding environments. With an ambient operating temperature range of 10 °C to 60 °C, it adapts effortlessly to varying conditions, thus assuring optimal performance across applications.

Compact design ensures easy integration into existing setups

Rated impulse withstand voltage of 4 kV enhances safety and resilience

Accommodates both solid-core and multi-wired conductor connections

Pollution degree rating of 2 indicates durability in moderate environments

Suitable for flush-mounted installations for space-saving solutions

Offers reliable protection with a current limiting class of 2

Tripping characteristic of C allows for swift disconnection under fault conditions

IP20 protection guarantees effective performance in indoor settings

Supports a variety of applications, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy