Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 50A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€177.91

(exc. VAT)

€218.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.91

*price indicative

RS Stock No.:
254-643
Mfr. Part No.:
236721 PXL-C50/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

35mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Height

75mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) represents the pinnacle of reliability and performance in electrical distribution solutions. Specifically designed for residential and commercial applications, this model features dual poles and operates under the C tripping characteristic, making it adept at handling moderate overloads. With a rated current of 50 A and robust switching capacities, it guarantees efficient circuit protection while ensuring peace of mind. Built to withstand demanding conditions, this product excels in environments with ambient temperatures ranging from -25 °C to 55 °C. The compact design allows for seamless integration into existing switchgear systems, making it an essential component for any circuit protection setup. Whether for new installations or upgrades, this MCB offers unparalleled dependability, ensuring safe and effective operation in a variety of electrical systems.

Two-pole configuration simplifies circuit management

Designed to operate within a wide temperature range, enhancing versatility

Ensures compliance with international standards for safety and performance

Features IP20 degree of protection to safeguard against dust and accidental contact

Allows connection with various conductor sizes for adaptability

Optimised for minimal heat dissipation, ensuring efficient operation

Provides a high rated impulse withstand voltage for added resilience

Current limiting class 3 enhances protection against faults

Compact dimensions facilitate effortless installation in tight spaces

Additional equipment compatibility expands its application potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy