Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 50A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€79.75

(exc. VAT)

€98.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.75

*price indicative

RS Stock No.:
255-183
Mfr. Part No.:
236692 PXL-C50-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

17.5mm

Depth

80mm

Height

75mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

COO (Country of Origin):
RO
The Eaton moeller series xPole - PXL miniature circuit breaker is designed for both residential and commercial applications, ensuring robust protection against overcurrents. This compact device features a sleek design perfect for modern switchgear, while maintaining exceptional functionality. With a tripping characteristic of C, it caters to varied needs, making it a versatile choice for any electrical system. The device’s rated operational current of 50 A offers peace of mind, even in demanding situations. The xPole MCB encompasses a range of features tailored to enhance safety and performance, reflecting the brand's commitment to quality. This circuit breaker stands as an efficient solution for managing electrical loads without compromising on reliability.

Designed for residential and commercial settings, ensuring versatility

Compact dimensions facilitate easy installation in confined spaces

C tripping characteristic optimally protects against overloads

The device supports a wide range of conductor cross-section sizes

Robust construction conforms to RoHS standards for environmental safety

IP20 degree of protection safeguards internal components

Suitable for use in demanding environments with maximum operating temperatures of 75 °C

Current-limiting class 3 ensures enhanced protection during short circuits

Integrated with operational characteristics suited for various applications

Undergoes thorough testing to meet standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy