Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 50A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€256.80

(exc. VAT)

€315.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.80

*price indicative

RS Stock No.:
254-139
Mfr. Part No.:
236532 PXL-C50/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Width

70mm

Height

75mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB is expertly designed for reliable circuit protection in both residential and commercial applications. This miniature circuit breaker ensures optimal performance with a tripping characteristic of C and is capable of handling a rated current of 50 A. Its robust construction meets the rigorous demands of modern electrical systems, providing peace of mind through its impressive short-circuit breaking capacity of 10 kA. Ideal for panel builders, this product simplifies installation while adhering to stringent compliance standards, including RoHS conformity. With versatile features and exceptional engineering, it stands out as a dependable choice for safeguarding your electrical infrastructure.

Designed for enhanced safety and reliability in electrical circuits

Equipped with a robust short-circuit breaking capacity for added protection

Optimises current carrying capabilities with precise temperature management

Boasts a compact footprint, facilitating easier integration into panels

Meets international compliance standards, ensuring regulatory adherence

Adaptable for varied applications, from residential settings to commercial environments

Incorporates advanced electromagnetic compatibility for reduced interference

Facilitates efficient installation, making it a preferred choice for panel builders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy