Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 50A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-151
- Mfr. Part No.:
- 236172 PXL-C50/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€91.15
(exc. VAT)
€112.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.15 |
*price indicative
- RS Stock No.:
- 256-151
- Mfr. Part No.:
- 236172 PXL-C50/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | EN 60898-1:2019, EN 63000:2018, RoHS, EAN | |
| Width | 35mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals EN 60898-1:2019, EN 63000:2018, RoHS, EAN | ||
Width 35mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, designed for both residential and commercial applications, exemplifies cutting-edge technology and reliability. The Eaton Moeller series xPole - PXL MCB incorporates essential features that guarantee safety and efficiency while safeguarding electrical circuits. Engineered to deliver exceptional performance, it boasts a tripping characteristic of C, ensuring dependable operation under varying conditions. Rated for a current of 50 A and a short-circuit breaking capacity of 10 kA, this device is suitable for a wide range of electrical systems. With its compact dimensions and robust build quality, the xPole PXL not only meets but exceeds relevant compliance standards, providing peace of mind in any electrical installation.
Compact design saves valuable installation space
Robust construction ensures long-lasting performance
Suitable for various applications, enhancing versatility
User-friendly installation instructions simplify setup
Conforms to relevant safety standards for added reassurance
Designed for ambient temperatures ranging from -25 °C to 55 °C
Incorporates current limiting class 3 for added protection
Maximises current carrying capacity with temperature compensation
Offers both single-pole and neutral switching capabilities
Provides a high degree of protection with an IP20 rating
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
