Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-657
- Mfr. Part No.:
- 240999 FAZT-B10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.84
(exc. VAT)
€103.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.84 |
*price indicative
- RS Stock No.:
- 254-657
- Mfr. Part No.:
- 240999 FAZT-B10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a robust and reliable miniature circuit breaker designed for industrial and advanced commercial applications. This innovative device combines exceptional electrical performance with compact dimensions, ensuring seamless integration into various installations. Featuring a 1 pole plus neutral configuration, it delivers a rated current of 10 A and is equipped with a B tripping characteristic, making it ideal for protecting your electrical circuits while minimising nuisance tripping. With its high short circuit breaking capacity and compliance with rigorous standards, this circuit breaker not only meets but exceeds modern safety requirements. The emphasis on energy efficiency and heat dissipation positions the FAZ T MCB as a key component in your electrical systems, ensuring longevity and peace of mind for operators and technicians alike.
Compact design facilitates easy installation in diverse applications
Designed for quick attachment enhancing installation efficiency
Offers a high short circuit breaking capacity for superior safety
Finger and hand touch safe terminals ensure user protection
Temperature rise management data is provided for optimal performance
Ample conductor cross section capacity accommodates various wiring needs
Ideal for switching N neutral concurrently optimising electrical efficiency
Robust mechanical and electrical lifespan ensures long term reliability
Meets global compliance standards affirming quality and safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
