Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-212
- Mfr. Part No.:
- 240787 FAZT-B10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.72 |
*price indicative
- RS Stock No.:
- 255-212
- Mfr. Part No.:
- 240787 FAZT-B10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS conform, IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed for exceptional performance in miniature circuit protection. This advanced device ensures reliable operation for a variety of commercial and industrial applications, catering to users who require dependable electrical safety solutions. Equipped with a tripping characteristic of B and a rated current of 10 A, it stands resilient against overloads while also safeguarding against short circuits. The compact design, measuring just 80 mm in length and 17.7 mm in width, allows easy integration into existing electrical systems. This MCB is RoHS compliant and adheres to rigorous IEC/EN standards, making it a trustworthy choice for modern electrical infrastructure. Whether you are upgrading your switchgear or installing new systems, this miniature circuit breaker is engineered to provide lasting protection and peace of mind.
Compact dimensions enable space efficient installation
Designed for single pole use to simplify circuit management
Adheres to international safety standards for enhanced reliability
Offers ambient temperature resilience for rigorous environments
Features finger and hand touch safe design for user safety
Incorporates twin purpose terminals for versatile connectivity
Facilitates quick attachment to the top hat rail for easy setup
Rated insulation voltage ensures high performance operational safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
