Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 253-961
- Mfr. Part No.:
- 241059 FAZT-D16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.95
(exc. VAT)
€132.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.95 |
*price indicative
- RS Stock No.:
- 253-961
- Mfr. Part No.:
- 241059 FAZT-D16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker (MCB) delivers reliable protection in various industrial and advanced commercial applications. Engineered to efficiently manage electrical loads, it features a single pole plus neutral design with a robust tripping characteristic of D, making it ideal for handling short circuit and overload conditions. With a rated current of 16 A, this device ensures safe and dependable electricity distribution. Constructed with a compact width of just 17.5 mm per pole, it allows for flexible and efficient mounting. Its impressive thermal and mechanical stability highlights Eaton's commitment to quality and safety in electrical installations, catering to both operational efficiency and stringent compliance standards.
Robust tripping characteristic optimises protection against short circuits
Compact design allows for space efficient panel assembly
Dual voltage ratings enhance versatility across various applications
Built to withstand ambient temperatures from 25 °C to 75 °C
Enhanced degree of protection safeguards against environmental factors
Quick attachment system simplifies installation on top hat rails
Designed for finger and hand touch safety ensuring user protection
High short circuit breaking capacity delivers superior reliability
Eco conscious product enhancements demonstrate a commitment to sustainability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
