Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-181
- Mfr. Part No.:
- 240815 FAZT-D10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.96
(exc. VAT)
€84.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.96 |
*price indicative
- RS Stock No.:
- 256-181
- Mfr. Part No.:
- 240815 FAZT-D10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IECEN 6149, RoHS, EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IECEN 6149, RoHS, EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB redefines circuit protection with its advanced design tailored for industrial and commercial applications. This miniature circuit breaker is engineered for 10 A rated current, boasting a robust tripping characteristic of D. With its compact dimensions, including a width of just 17.7 mm, it seamlessly integrates into various switchgear systems. Ensuring compliance with stringent standards, it is RoHS conform and adheres to IEC/EN 60947 2 regulations, providing peace of mind for users. Its IP20 degree of protection guarantees reliable performance while safeguarding sensitive electrical components. This device is not merely about functionality; its about enhanced reliability and safety in electrical installations, suitable for demanding environments where operational efficiency is paramount.
Designed for high performance in industrial and advanced commercial applications
Compact and lightweight construction allows for easy installation in confined spaces
Reliable D tripping characteristic ensures effective protection against overloads
Finger and hand touch safe terminals promote user safety during maintenance
Quick attachment to top hat rails simplifies the installation process
Multiple certifications affirm its quality and compliance with industry standards
Robust design maintains functionality under varying environmental conditions
Customisable connection options facilitate diverse electrical configurations
High short circuit breaking capacities ensure operational safety during faults
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
