Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-316
- Mfr. Part No.:
- 240827 FAZT-B13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€147.18
(exc. VAT)
€181.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.18 |
*price indicative
- RS Stock No.:
- 254-316
- Mfr. Part No.:
- 240827 FAZT-B13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS IECEN 60947 EN45545 IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS IECEN 60947 EN45545 IEC 617 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from The Eaton Moeller series xEffect FAZ T delivers exceptional protection for your electrical installations. Designed with precision engineering, it combines optimal performance with a robust build, ensuring reliability in both industrial and advanced commercial applications. With a 2 pole configuration and tripping characteristic B, it operates at a rated current of 13 A. The compact dimensions allow for easy integration into existing systems, while the innovative design minimises space without compromising on functionality. The device meets rigorous compliance standards, making it a trustworthy choice for safeguarding your electrical circuits against overload and short circuits. Whether installed in new builds or retrofitted into older systems, this MCB is engineered to provide long lasting protection and peace of mind.
Compact design allows for efficient use of space in distribution boards
B characteristic curve ensures reliable tripping under overload conditions
Meets RoHS compliance and various international standards for safety
Quick attachment mounting simplifies installation on top hat rails
Finger and hand touch safe terminals enhance user safety during installation
Wide ambient operating temperature range accommodates diverse environments
Terminals accommodate both solid core and multi wired conductors for flexibility
Robust mechanical lifespan promotes longevity and reduces maintenance needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
