Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 13A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-738
- Mfr. Part No.:
- 236337 PXL-D13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.01
(exc. VAT)
€92.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.01 |
*price indicative
- RS Stock No.:
- 255-738
- Mfr. Part No.:
- 236337 PXL-D13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed to provide reliable protection for various electrical applications, ensuring enhanced safety and performance. With its robust construction and efficient tripping mechanism, this device is well-suited for residential and commercial use, allowing for peace of mind when it comes to electrical safety. Its compact design optimises space while still delivering exceptional functionality, making it an ideal choice for modern installations. The device features a two-pole configuration, a current rating of 13 A, and a tripping characteristic of D, making it perfectly equipped to handle demanding operational environments. It is compliant with crucial standards, ensuring longevity and dependable service, while its user-friendly installation process facilitates a hassle-free setup.
Compact design optimises installation space without compromising on performance
Two-pole configuration ensures effective protection for multi-phase systems
Tripping characteristic D provides enhanced response to high inrush currents
Built to meet stringent international safety standards for reliability
User-friendly installation process reduces setup time and effort
Robust construction withstands demanding operational conditions
Suitable for both residential and commercial applications for versatile use
Temperature resilience ensures consistent performance in a broad ambient range
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
