Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€141.97

(exc. VAT)

€174.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.97

*price indicative

RS Stock No.:
256-167
Mfr. Part No.:
236548 PXL-D13/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Height

75mm

Width

70mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB is designed to provide superior protection for residential and commercial switchgear applications. With its robust construction and advanced engineering, it supports critical electrical systems, ensuring safety and reliability. This circuit breaker features a tripping characteristic of D, which is ideal for applications requiring high inrush current handling. Enhanced with an impressive rated current of 13 A and a rated short-circuit breaking capacity of 10 kA, it complies with the latest standards, making it a dependable choice for any installation. The xPole series stands out with its innovative design, facilitating ease of use and installation, alongside superior shielding against electrical faults. Built to withstand temperature variations, it operates seamlessly in ambient temperatures ranging from -25 °C to a maximum of 55 °C.

Three-pole plus neutral design for enhanced versatility

IP20 degree of protection, ensuring adequate safety

Temperature rise calculations are simplified through expert design

Electric shock protection requirements are met, enhancing user safety

Concurrently switches the neutral for comprehensive circuit management

Power-loss ratings are optimised to support efficient electrical operation

Compliant with RoHS standards, prioritising environmental safety

User-friendly installation instructions are included for efficient setup

Robust construction provides resistance to electromagnetic interference

Heat dissipation data available for informed panel building decisions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy