Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 25A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-766
- Mfr. Part No.:
- 236689 PXL-C25-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.75
(exc. VAT)
€98.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.75 |
*price indicative
- RS Stock No.:
- 255-766
- Mfr. Part No.:
- 236689 PXL-C25-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Through Hole | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| Terminal Type | Cage Clamp | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1 | |
| Depth | 18.3mm | |
| Height | 18.2mm | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Through Hole | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
Terminal Type Cage Clamp | ||
Standards/Approvals UL 1059, IEC/EN 60664-1 | ||
Depth 18.3mm | ||
Height 18.2mm | ||
Width 12.8mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a cutting-edge miniature circuit breaker designed for both residential and commercial applications. With its sleek design and robust performance, this 1-pole device provides exceptional protection and reliability in electrical circuits. The product boasts a tripping characteristic of C and is optimised for a rated current of 25 A, ensuring that it can handle the demands of modern electrical installations effortlessly. Built to comply with RoHS standards, it exemplifies Eaton's commitment to quality and environmental responsibility. The circuit breaker features a compact profile, allowing for easy integration into electrical panels while maintaining a high degree of protection against environmental factors with an IP20 rating. Whether you're upgrading your home or configuring a commercial setup, this circuit breaker stands out as a trusted solution for enhanced safety.
Designed for use in residential and commercial settings, ensuring versatility
Compact dimensions allow for easy installation in tight spaces
IP20 rated for enhanced protection against solid foreign objects
Tripping characteristic C provides optimal response to overloads
Constructed to support a wide operating temperature range, enhancing reliability
Compliance with RoHS standards reflects a commitment to sustainability
User-friendly design facilitates quick and straightforward installation
Single-pole configuration simplifies circuit management without sacrificing performance
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
