Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-150
- Mfr. Part No.:
- 236169 PXL-C25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.18
(exc. VAT)
€75.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.18 |
*price indicative
- RS Stock No.:
- 256-150
- Mfr. Part No.:
- 236169 PXL-C25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed to offer reliable protection for both residential and commercial electrical installations. Incorporating advanced technologies, this device ensures safety and efficiency, safeguarding circuits by tripping during overloads or faults. Its robust construction and compact size allow for easy integration into existing switchgear systems, making it an ideal choice for modern electrical designs. With a performance characteristic that aligns with international standards, it is engineered to provide peace of mind for users seeking dependable circuit protection, ultimately enhancing overall system reliability.
Conforms to the latest safety standards for residential and commercial applications
Compact design allows for seamless integration into various switchgear configurations
Offers concurrent switching of the neutral conductor for added safety
Designed for easy installation and maintenance, improving user experience
Maximum operating temperature is set at 75 °C to ensure reliability under demanding conditions
Utilises a tripping characteristic of C for accommodating diverse load types effectively
Rated short-circuit breaking capacity provides high-level fault protection
Compatible with both solid-core and multi-wired conductor cross sections
IP20 rated, ensuring adequate protection against solid foreign objects
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
