Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 25A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-628
- Mfr. Part No.:
- 236529 PXL-C25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.24
(exc. VAT)
€198.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.24 |
*price indicative
- RS Stock No.:
- 254-628
- Mfr. Part No.:
- 236529 PXL-C25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 75mm | |
| Standards/Approvals | EN 63000:2018, EN 60898-1:2019, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 70mm | ||
Height 75mm | ||
Standards/Approvals EN 63000:2018, EN 60898-1:2019, EAN, RoHS | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker is engineered for reliable protection in residential and commercial settings, ensuring both efficiency and safety in electrical installations. The xPole - PXL series breaker integrates advanced technology to manage up to 25 A with a robust tripping characteristic of C. Designed to meet stringent industry standards, it offers exceptional overcurrent and short-circuit protection, making it a vital component for modern switchgear systems. With its compact dimensions and versatility, this device efficiently handles varied electrical demands while ensuring ease of installation and functionality, serving as an indispensable part of your electrical safety solutions.
Suitable for both residential and commercial applications
Constructed to withstand extreme environmental conditions
Designed for effective heat dissipation during operation
Offers concurrent switching of the neutral conductor
Equipped with a degree of protection rated at IP20
Supports an extensive range of conductor cross-sections
Conforms to RoHS standards for environmental compliance
Maintains performance across a broad ambient temperature range
Includes specific CAD and mCAD models for precise design integration
Facilitates easy monitoring of electrical parameters
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
