Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 25A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-148
- Mfr. Part No.:
- 236618 PXL-C25/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€176.16
(exc. VAT)
€216.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.16 |
*price indicative
- RS Stock No.:
- 254-148
- Mfr. Part No.:
- 236618 PXL-C25/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898, IEC 60947-2 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898, IEC 60947-2 | ||
Depth 80mm | ||
Height 75mm | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is an essential component for electrical protection in residential and commercial applications, specifically designed for effective circuit management. This product is engineered to ensure safety and reliability, featuring a four-pole configuration with a tripping characteristic of C, making it an excellent choice for a broad range of electrical installations. With a rated current of 25 A and a robust breaking capacity of 10 kA, this MCB effectively safeguards against overloads and short-circuits, helping to prevent damage to both electrical systems and connected devices. Constructed with a focus on user-friendly installation and flexibility, it delivers superior performance while complying with stringent safety standards, reinforcing its position as a preferred choice among professionals and contractors alike.
Offers reliable protection against electrical faults
Designed with four poles for enhanced circuit management
Tripping characteristic of C provides effective overload protection
Constructed to withstand high fault currents up to 10 kA
Optimised for residential and commercial switchgear applications
User-friendly installation with clear guidelines provided
Meets and exceeds industry safety standards for reliability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
