Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 255-888
- Mfr. Part No.:
- 263274 PLN6-B25/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€87.46
(exc. VAT)
€107.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.46 |
*price indicative
- RS Stock No.:
- 255-888
- Mfr. Part No.:
- 263274 PLN6-B25/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Width | 17.6mm | |
| Depth | 71mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
Width 17.6mm | ||
Depth 71mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) offers optimal protection and functionality for residential and commercial applications. Designed for reliability, the device boasts a tripping characteristic of B and is rated at 25 A, ensuring effective interruption of circuit faults. With its 1-pole and neutral configuration, this product is ideal for various electrical installations. It meets international safety standards as evidenced by its compliance with RoHS directives and has undergone rigorous design verification per IEC/EN standards. The compact dimensions allow for seamless integration into existing setups, while the robust construction ensures durability in diverse environments. Its ambient operating temperature range from -25 °C to 75 °C makes it suitable for a wide array of conditions, reflecting its versatility in both new renovations and modernization projects.
Compact design facilitates installation in tight spaces
High operational reliability with a rated short-circuit breaking capacity
Environmentally friendly with RoHS compliance
Suitable for dual applications, both residential and commercial
Temperature stability ensures safe operation under varied environmental conditions
User-friendly with straightforward installation instructions
Enhanced safety through verified design according to international standards
Versatile conductor cross-section compatibility for flexibility in wiring
Current limiting class 3 supports effective energy management
In-built thermal stability checks enhance reliability
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
