Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 256-029
- Mfr. Part No.:
- 263272 PLN6-B16/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.19
(exc. VAT)
€96.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.19 |
*price indicative
- RS Stock No.:
- 256-029
- Mfr. Part No.:
- 263272 PLN6-B16/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Height | 82mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Width | 17.6mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Height 82mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Width 17.6mm | ||
Depth 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from Eaton represents a robust solution for residential and commercial electrical applications. Designed to protect circuits against overloads and short circuits, it combines reliability with advanced safety features. With a current rating of 16 A and a characteristic type B tripping mechanism, this MCB ensures rapid disconnection during fault conditions, enhancing home and workplace safety. Constructed with durability in mind, it has a compact design that integrates seamlessly into standard enclosures, making installation straightforward. Ideal for use in environments with varying electrical loads, it meets stringent standards, providing peace of mind for users.
Compact design for easy installation within standard electrical enclosures
Type B tripping mechanism ensures prompt shut-off in fault conditions
Robust construction complies with RoHS and other essential regulations
Operates effectively within a wide temperature range for versatile usage
Designed with IP20 degree of protection for indoor applications
Allows for concurrent switching of neutral conductors, improving functionality
Meets electromagnetic compatibility requirements for reliable operation
Adaptable for use with both solid-core and multi-wired conductors
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
