Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 40A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

€105.82

(exc. VAT)

€130.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.82

*price indicative

RS Stock No.:
254-498
Mfr. Part No.:
263276 PLN6-B40/1N-DE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Range

PLN6

Series

PLN6

IP Rating

IP20

Height

82mm

Standards/Approvals

EN 63000:2018, EAN, RoHS, EN 60898-1:2019

Width

17.6mm

Depth

71mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) is designed for both residential and commercial applications, ensuring optimal electrical safety and reliability. Engineered to deliver a rated current of 40 A with a characteristic B tripping mechanism, it offers effective protection against overloads and short circuits. With its robust build and innovative technology, this MCB not only meets stringent electrical standards but also provides peace of mind. The sleek and compact design allows for easy installation and integration into existing systems. Its versatility is further enhanced by being dual-pole, accommodating diverse wiring configurations while ensuring enhanced performance across various operational environments. This product is an ideal solution for professionals seeking reliable circuit protection without compromising on quality or efficiency.

Designed for efficient overload and short circuit protection

Compact size facilitates hassle-free installation in tight spaces

Robust construction ensures long-lasting reliability

Dual-pole configuration accommodates various wiring needs

Tripping characteristic B is optimal for domestic and commercial circuits

Meets international compliance standards for safety and performance

IP20 protection rating ensures safe handling

Wide ambient operating temperature range adapts to diverse conditions

Special features allow for concurrent switching of N-neutral

Enhanced heat dissipation provides optimum performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy