Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 254-495
- Mfr. Part No.:
- 263270 PLN6-B10/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.19
(exc. VAT)
€96.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.19 |
*price indicative
- RS Stock No.:
- 254-495
- Mfr. Part No.:
- 263270 PLN6-B10/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 82mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 82mm | ||
Depth 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, designed for residential and commercial applications, is an essential safety device for protecting electrical circuits. The Eaton Moeller series xPole - PLN6 MCB offers reliable performance with a 10 A rating, allowing for a secure disconnection in case of overload or short circuit. Engineered with precision, it features a characteristic B curve ideal for residential use, accommodating a variety of load types. Its compact size enables easy installation into any standard distribution board, while maintaining compliance with all relevant efficiency and safety standards. The device also supports the necessary flexibility for multi-wire connections and assures compatibility with modern electrical systems. With built-in thoughtful safety features, this MCB not only prioritises reliability but also ensures peace of mind for homeowners and electricians alike.
Compact design allows for easy installation in standard distribution boards
Constructed to meet or exceed RoHS compliance standards
Characterised by a unique B curve for tailored protection against overloads
Supports multi-wired connections, enhancing versatility
Robust protection against short circuits ensures safety in residential settings
Provides assurance with a degree of protection rated at IP20
Rated for operation in a wide temperature range from -25 °C to 75 °C
Exceeds thermal stability requirements, ensuring long-lasting performance
Allows for easy heat dissipation under normal operating conditions
Designed with electromagnetic compatibility, preventing potential interference
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
