Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-689
- Mfr. Part No.:
- 278601 FAZ-K25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 256-689
- Mfr. Part No.:
- 278601 FAZ-K25/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an innovative miniature circuit breaker designed for enhanced electrical protection in a range of applications. With robust construction and advanced thermal stability, this device effectively safeguards your electrical systems from overloads and short circuits. The compact design ensures compatibility with standard mounting configurations, making it an excellent choice for both commercial and industrial use. Its versatile mounting options combined with a wide operational temperature range provide reliability in various environments. This MCB also complies with key safety and environmental standards, providing peace of mind for users seeking compliance and safety in their electrical installations.
Compact design suitable for space constrained installations
Equipped with a K characteristic for optimal performance
Robust thermal stability enhances operational reliability
Versatile mounting options allow for easy integration into existing systems
Multiple compliance certifications ensure adherence to safety standards
Designed for effective heat dissipation helping to maintain operational efficiency
Twin purpose terminals provide flexibility in conductor connections
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
