Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 25A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-945
- Mfr. Part No.:
- 278913 FAZ-K25/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.61
(exc. VAT)
€252.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.61 |
*price indicative
- RS Stock No.:
- 256-945
- Mfr. Part No.:
- 278913 FAZ-K25/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA-C22.2 No. 235, UL 1077, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CSA-C22.2 No. 235, UL 1077, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is expertly designed to provide reliable overload and short circuit protection in a compact form. The innovative FAZ MCB caters to modern electrical demands with its three pole configuration and a robust current rating of 25 A. Its K characteristic curve ensures optimal performance under varying loads, making it ideal for both industrial and commercial applications. Moreover, this product meets stringent international standards, ensuring peace of mind for safety and compliance. The integration of advanced thermal management features further enhances its reliability, ensuring safe operation across diverse environmental conditions. With its user friendly design, this MCB seamlessly fits into standard top hat rails for straightforward installation in switchgear. Equip your electrical systems with this essential component that combines functionality with quality.
Compact three pole design simplifies installation in constrained spaces
Advanced thermal management capabilities promote safe operation
User friendly mounting mechanism enhances installation efficiency
Meets strict safety standards for added peace of mind
Optimised for both industrial and advanced commercial usage
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
