Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type S, 230V ac AC, 48 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-691
- Mfr. Part No.:
- 278615 FAZ-S32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.89
(exc. VAT)
€69.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.89 |
*price indicative
- RS Stock No.:
- 256-691
- Mfr. Part No.:
- 278615 FAZ-S32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ series miniature circuit breaker (MCB) offers robust protection for electrical circuits in demanding environments. With its single pole configuration and an amperage rating of 32 A, this device is expertly designed to meet the challenges of modern electrical systems. It stands out with its compliance to multiple international standards, ensuring reliability and safety across industrial and commercial applications. The unique S characteristic makes it ideal for circuits with frequent inrush currents, while its compact dimensions allow for efficient space management within switchboards. Engineered for longevity, this MCB is perfect for use in branch circuits, providing peace of mind through its exceptional tripping performance and ease of installation. In addition, its specified heat dissipation capabilities allow for calculated integration into existing setups, ensuring optimal operational efficiency.
Single pole configuration ensures tailored protection for individual circuits
S characteristic rating effectively addresses inrush current scenarios
Meets stringent UL and CSA safety standards for global compatibility
Compact design allows for space saving installation in various environments
Compatible with top hat rail mountings for easy setup
Optimised for versatility in industrial and commercial applications
Robust temperature range supports operation in diverse conditions
Integrated terminal protection enhances user safety during maintenance
Designed for minimal power loss and efficient heat management
Provides clear visual indicators for operational status and integrity
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
