Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 32A, Type S, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-746
- Mfr. Part No.:
- 278814 FAZ-S32/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.16
(exc. VAT)
€177.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.16 |
*price indicative
- RS Stock No.:
- 258-746
- Mfr. Part No.:
- 278814 FAZ-S32/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | UL CSA09, UL (File . E177451), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8) | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals UL CSA09, UL (File . E177451), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8) | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for robust performance in both industrial and commercial applications. With cutting edge technology from The Eaton Moeller series xEffect, it provides reliable protection against overloads and short circuits. Compact yet powerful, this device caters to diverse electrical installations, ensuring safety and compliance with international standards. The FAZ MCB is engineered to support a variety of operational conditions, delivering a high degree of flexibility and efficiency. Its paramount tripping characteristics ensure that your systems remain protected, while its sturdy design guarantees longevity and resilience even in challenging environments.
Offers a two pole configuration for efficient power distribution
Designed for seamless integration with existing switchgear
Features a compact design that maximises space utilisation
Includes a temperature compensation feature to enhance performance
Certifications ensure adherence to rigorous safety standards
Provides easy installation with top hat rail mounting capabilities
Designed to operate effectively across a broad temperature range
Boasts an operational switching capacity of up to 75 kA
Provides finger and hand touch safety for added protection
Energy efficient design helps reduce operational costs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
