Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type Z, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-692
- Mfr. Part No.:
- 278618 FAZ-Z1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.86
(exc. VAT)
€61.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.86 |
*price indicative
- RS Stock No.:
- 256-692
- Mfr. Part No.:
- 278618 FAZ-Z1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CE, UL CSA09, UL 1077, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSAC. . 5 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CE, UL CSA09, UL 1077, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSAC. . 5 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from Eaton's Moeller series xEffect is engineered for superior performance and safety in electrical systems. This miniature circuit breaker offers a reliable solution for branch circuit protection, ensuring both longevity and resilience in demanding commercial environments. It boasts a compact design, making it an ideal fit for various installations. With a rating of 1 A and capable of withstanding a significant operational switching capacity, this device safeguards against overloads and short circuits with precision. The combination of advanced protection technology and robust compliance with international standards positions this circuit breaker as a pivotal component in modern electrical infrastructure. Each detail, from its ambient temperature resilience to its extensive certification, reflects a commitment to excellence and dependability, making it a distinguished choice for professionals seeking a high quality circuit protection solution.
Compact and lightweight design for versatile applications
Offers a tripping characteristic of Z for enhanced protection
Certified with UL CSA and CE marking for global compliance
Sustainable design adhering to RoHS directives
Robust thermal stability ensuring safety in high temperature settings
Easy installation with a top hat rail mounting method
Dual purpose terminals cater to a variety of conductor cross sections
Designed for effective heat dissipation maintaining optimum performance
Capable of withstanding operational currents up to specified limits
Built for long life with a lifespan of up to 10000 electrical operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
