Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-924
- Mfr. Part No.:
- 278630 FAZ-Z40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.15
(exc. VAT)
€80.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.15 |
*price indicative
- RS Stock No.:
- 256-924
- Mfr. Part No.:
- 278630 FAZ-Z40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | UL CSA09, RoHS North America | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.5mm | ||
Standards/Approvals UL CSA09, RoHS North America | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker designed to ensure safety and reliability in various electrical applications. With a robust design that caters to industrial and advanced commercial environments, this circuit breaker provides essential overcurrent protection for branch circuits. Its miniaturised form enables easy integration into existing switchgear, while the unique Z characteristic curve ensures sensitive tripping, accommodating fluctuating loads. The versatile voltage ratings and ambient temperature thresholds enhance its adaptability, making it an ideal choice for diverse installations. Ensuring compliance with stringent industry standards, this product offers peace of mind and operational efficiency for electrical professionals.
Robust design suitable for industrial applications
Unique Z characteristic curve for sensitive tripping
Compact dimensions facilitate easy installation
Versatile with dual AC and DC voltage ratings
Rated short circuit breaking capacity optimises safety
Complies with multiple international electrical standards
Temperature rise calculations for effective performance management
Top hat rail mounting provides installation flexibility
Finger and hand touch safe terminal protection
Efficient heat dissipation ensures reliable operation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
