Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-717
- Mfr. Part No.:
- 278625 FAZ-Z10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.48
(exc. VAT)
€53.48
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.48 |
*price indicative
- RS Stock No.:
- 259-717
- Mfr. Part No.:
- 278625 FAZ-Z10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals RoHS, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | ||
Height 75.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller xEffect FAZ MCB is engineered for reliability in miniature circuit protection, specifically designed to enhance safety in both industrial and advanced commercial applications. With its compact dimensions and robust construction, it meets high performance standards while ensuring compliance with necessary certifications. Boasting a 10 A current rating and a versatile range of features, this circuit breaker excels in applications where dependability is paramount. The device is ideally suited for branch circuit protection, providing users with peace of mind and excellent operational performance even in demanding environments. With its advanced tripping characteristic, the FAZ series is perfect for comprehensive electrical safety, contributing to a seamless integration with various systems.
Designed for optimal electrical safety and durability
Specifically tailored for industrial and commercial use
Compact design ensures efficient use of space in installations
Complies with multiple international safety standards
Offers excellent performance in high demand scenarios
Equipped with a unique tripping characteristic for enhanced responsiveness
Suitable for integration with existing systems enhancing overall safety
Robust construction maximises operational lifespan
Supports reliable performance under varying load conditions
Provides peace of mind with UL and CSA certifications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
