Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.6A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-921
- Mfr. Part No.:
- 278619 FAZ-Z1,6/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.17
(exc. VAT)
€85.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.17 |
*price indicative
- RS Stock No.:
- 256-921
- Mfr. Part No.:
- 278619 FAZ-Z1,6/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | UL, UL CSA09, UL 1077, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS CSA, rth America (UL, CSA ) | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals UL, UL CSA09, UL 1077, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS CSA, rth America (UL, CSA ) | ||
Width 17.7mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect ensures reliable protection for your electrical circuits. Designed for use in both industrial and advanced commercial applications, it features a compact design that does not compromise on performance. The product is engineered with a tripping characteristic of Z, allowing it to effectively manage minor overloads while providing essential safety features. With its robust specifications such as a single pole configuration and a 1.6 A rating, this circuit breaker is equipped to handle the demands of modern installations. The inclusion of various compliance certifications further guarantees its quality and reliability in a diverse range of settings.
Compact dimensions ensure easy installation in limited spaces
Designed to safeguard against electrical overloads effectively
Includes extensive compliance certifications for enhanced product credibility
Utilises twin purpose terminals for versatile wiring options
Features low heat dissipation for improved energy efficiency
Provides detailed guidelines for ambient temperature management
Constructed for a long operational lifespan to minimise replacement costs
Rated for both AC and DC voltage ensuring broad compatibility
Meets stringent safety standards with IP20 protection against dust and water
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
