Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-973
- Mfr. Part No.:
- 278993 FAZ-D8/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€260.36
(exc. VAT)
€320.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.36 |
*price indicative
- RS Stock No.:
- 256-973
- Mfr. Part No.:
- 278993 FAZ-D8/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for resilience and reliability, perfect for both industrial and advanced commercial applications. With its intelligent design prioritising safety and performance, this device is capable of managing tripping characteristics effectively, providing an essential safeguard against electrical faults. Built for versatility, the breaker ensures seamless operation across various installations while maintaining compliance with rigorous safety standards. The compact form factor allows for easy integration into existing systems, making it a valuable addition for electrical engineers and technicians seeking dependable circuit protection in dynamic environments.
Robust construction designed for industrial and commercial deployments
Tripping characteristic D to handle high inrush currents
Clever terminal design ensures easy and safe connections
Accommodates a wide variety of conductor sizes enhancing installation flexibility
Meets multiple international certifications for peace of mind
Optimised thermal performance enabling safe operation across varied temperatures
IP40 and IP20 protection ratings ensure optimal safety in relevant environments
Clearly defined operational ratings allow for precise load management
Simple mounting options making installation efficient and straightforward
Designed to endure heavy usage ensuring longevity and reduced maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
