Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-034
- Mfr. Part No.:
- 279079 FAZ-D8/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€289.40
(exc. VAT)
€355.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.40 |
*price indicative
- RS Stock No.:
- 257-034
- Mfr. Part No.:
- 279079 FAZ-D8/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60715 | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60715 | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for reliability and safety in industrial and advanced commercial applications. Offering four poles with a D characteristic curve, it efficiently manages tripping at a rated current of 8 A. Ideal for integration into a variety of systems, this breaker delivers superior operational performance, ensuring the protection of your electrical installations. With its robust construction and IP40 degree of protection when installed, it is suitable for challenging environments, while its compact design allows for easy mounting on a top hat rail. Backed by compliance with multiple industry standards, this device is a trustworthy choice for safeguarding your electrical circuits.
Conforms to global standards for enhanced safety and quality
Compact four pole design optimises space efficiency in control panels
Temperature rise calculations are the responsibility of the panel builder
Offers a high number of operational switching cycles ensuring durability
Designed with finger and hand touch safety for user protection
Provides excellent thermal stability under various operational conditions
Features twin purpose terminals for versatile wiring options
Rated for a wide voltage range accommodating diverse electrical needs
Built to withstand a variety of environmental challenges
Meets corrosion resistance requirements for longevity in harsh settings
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
