Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-036
- Mfr. Part No.:
- 279080 FAZ-D10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€272.66
(exc. VAT)
€335.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.66 |
*price indicative
- RS Stock No.:
- 258-036
- Mfr. Part No.:
- 279080 FAZ-D10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Depth | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
Depth 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series specially designed to enhance electrical safety and efficiency in industrial and commercial settings. Featuring a robust four pole configuration with a tripping characteristic of D, it ensures reliable protection against overloads and short circuits. With a rated current of 10 A, this circuit breaker caters to diverse operational demands while offering easy integration into existing switchgear configurations. Weighing only 0.444 kg and measuring 80 mm in width, its compact design allows for seamless installation on top hat rails, making it an ideal solution for space constrained environments.
Temperature rise calculations are streamlined aiding in effective heat management
Meets multiple international compliance standards to ensure reliability and safety
Built in fault detection mechanisms enhance operational safety
Designed to minimise maintenance downtime with its efficient performance
Facilitates the connection of both solid core and multi wired conductors
Articulates compatibility with a wide frequency range for diverse applications
Provides excellent corrosion resistance to withstand challenging environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
