Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-918
- Mfr. Part No.:
- 278599 FAZ-K16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.77
(exc. VAT)
€51.38
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.77 |
*price indicative
- RS Stock No.:
- 256-918
- Mfr. Part No.:
- 278599 FAZ-K16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2, CSA (File No. 204453), CSA-C22.2 No. 235, CE marking | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2, CSA (File No. 204453), CSA-C22.2 No. 235, CE marking | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect has been expertly designed to offer superior performance and reliability in various electrical applications. Its robust construction and efficient functionality make it an essential component for protecting circuits against overloads and short circuits. This breaker is tailored for single pole use, capable of handling a current rating of 16 A and ensuring that your systems remain safe and operational. The device adheres to stringent safety and compliance standards, making it a trusted choice for professional electrical installations. Whether it's used in industrial, commercial, or residential setups, this circuit breaker guarantees optimal performance and durability to withstand demanding operating conditions.
Compact design allows for space efficient installation
IP20 protection ensures safety from accidental contact
Optimised for a broad range of ambient temperatures for versatility
Easy installation onto top hat rails for straightforward mounting
Equipped with a K characteristic for effective overload protection
Provides operational reliability with a lifespan rating of 10000 operations
Offers an operational switching capacity of 75 kA for dependable safety
Honours pollution degree 2 requirements for enhanced resilience in challenging environments
Features a finger and hand touch safe terminal design for added safety
Suitable for both AC and DC voltage applications reflecting versatile utility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
