Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-359
- Mfr. Part No.:
- 278798 FAZ-K16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.72
(exc. VAT)
€184.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.72 |
*price indicative
- RS Stock No.:
- 258-359
- Mfr. Part No.:
- 278798 FAZ-K16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker is designed for superior performance and safety in modern electrical installations. Offering reliable protection against overloads, this 16 A, two pole MCB is tailored for both industrial and advanced commercial applications. With a characteristic curve of K, it ensures swift disconnection under fault conditions, making it an essential component for safeguarding circuits and equipment. Its compact design, with a mounting width of just 17.5 mm per pole, allows for flexible installation on top hat rails, conserving valuable space in enclosures. This circuit breaker is not only compliant with international safety standards, but also showcases robust build quality with a series of features aimed at enhancing operational reliability and environmental resilience.
Compact design allows for efficient use of installation space
Dual poles provide enhanced electrical safety and functionality
Suitable for a wide range of applications from industrial to commercial
Quick disconnection capability ensures immediate response to overloads
Temperature rise minimisation supports prolonged circuit usage
Finger and hand touch safe terminals mitigate risk during maintenance
Versatile mounting options cater to various installation environments
Rated operational current supports demanding electrical loads
Exceptional lifecycle longevity promises reliability over time
Conforms to various international standards for peace of mind
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
