Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-193
- Mfr. Part No.:
- 278819 FAZ-Z2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.61
(exc. VAT)
€159.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.61 |
*price indicative
- RS Stock No.:
- 259-193
- Mfr. Part No.:
- 278819 FAZ-Z2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), IEC/EN 60898, IEC/EN 60947-2, UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), IEC/EN 60898, IEC/EN 60947-2, UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a state of the art miniature circuit breaker offering exceptional protection and reliability for your electrical systems. Designed to manage a current rating of 2 A and featuring a unique Z characteristic, this device is ideal for branch circuits and industrial applications. Upholding the highest safety standards, it ensures compliance with UL, CSA, and IEC regulations, making it a trustworthy choice for ensuring the protection of your installations. The compact design with convenient top hat rail mounting complements its robust functionality, allowing for effortless integration into existing setups. With a focus on innovation, this breaker supports efficient thermal management, optimising performance while maintaining safety. Its high operational capacity ensures that it can handle various applications while providing peace of mind through superior protection features.
Two pole design enhances flexibility in circuit management
Compact size facilitates easy installation in constrained spaces
Finger and hand touch safe terminals ensure user safety during maintenance
Temperature rise calculations provided for optimal heat management
High short circuit breaking capacity supports reliable operation
Robust construction meets rigorous industry standards for durability
Compatible with wide voltage ratings adaptable for various systems
Comprehensive compliance with international certifications for peace of mind
Suitable for diverse applications from commercial to advanced industrial setups
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
