Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-365
- Mfr. Part No.:
- 278824 FAZ-Z10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.74
(exc. VAT)
€137.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.74 |
*price indicative
- RS Stock No.:
- 258-365
- Mfr. Part No.:
- 278824 FAZ-Z10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | UL CSA09, UL 1077, RoHS UL, IECEN 60947, IEC 617, EN45545, CSAC. . 5 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals UL CSA09, UL 1077, RoHS UL, IECEN 60947, IEC 617, EN45545, CSAC. . 5 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ MCB is an advanced miniature circuit breaker designed for superior performance in industrial settings. Engineered by Eaton, this device combines reliability with cutting edge technology, offering outstanding protection for your electrical applications. With a robust design, it caters to a range of needs, from branch circuit protection to versatile applications across commercial settings. Aimed at enhancing safety and efficiency, the FAZ MCB features intuitive installation guidelines and a thoughtful configuration that accommodates varying voltage requirements up to 415 V AC. Its compact dimensions and dual pole functionality make it an ideal choice for modern electrical distribution systems.
Featuring a unique tripping characteristic it ensures effective overload and short circuit protection
Designed for easy installation on top hat rails promoting quick setup and maintenance
Constructed with high quality materials it offers durability and resistance to environmental factors
Applicable for a variety of operations it enhances flexibility in system configurations
The device complies with stringent certification standards assuring safety and reliability
Optimised for temperature variations it maintains performance even in extreme conditions
Integrated twin purpose terminals simplify connections for both multi wired and solid core conductors
Provides a fail safe operation with a high operational switching capacity for effective circuit management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
