Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type D, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-593
- Mfr. Part No.:
- 278687 FAZ-D3/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 259-593
- Mfr. Part No.:
- 278687 FAZ-D3/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EN 63000:2018, EN45545-2, EAN, CSA, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, RoHS, UL | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EN 63000:2018, EN45545-2, EAN, CSA, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, RoHS, UL | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a sophisticated solution for modern electrical distribution needs. Designed for industrial and advanced commercial applications, this miniature circuit breaker ensures reliable protection against overloads and short circuits. With a tripping characteristic of D and a rated current of 3 A, it is engineered to efficiently handle high inrush currents while maintaining safety standards. This product not only meets rigorous compliance guidelines but also features a robust design, making it suitable for various operational environments.
High rated short circuit breaking capacity provides enhanced protection
Robust construction ensures durability in demanding operational environments
Meets international compliance standards for peace of mind in electrical installations
Lightweight build simplifies installation and reduces transportation costs
Offers dual pole functionality for versatile application in electrical systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC, 15 kA Breaking Capacity
