Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-719
- Mfr. Part No.:
- 278631 FAZ-Z50/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€82.57
(exc. VAT)
€101.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.57 |
*price indicative
- RS Stock No.:
- 259-719
- Mfr. Part No.:
- 278631 FAZ-Z50/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL, UL 1077 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL, UL 1077 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a robust miniature circuit breaker designed for efficient circuit protection in both industrial and advanced commercial applications. Engineered to handle a current of 50 A with a unique 'Z' tripping characteristic, it provides specialised safety features essential for modern electrical installations. With its compact dimensions and exceptional functionality, this MCB stands out for its reliability, ensuring your circuits remain secure under varying operational conditions. Additionally, it seamlessly integrates with existing systems, making it a versatile choice for any electrical panel. The device complies with a range of international standards, endorsing its quality and safety in diverse environments.
Compact design allows easy installation in tight spaces
Designed for enhanced safety with a unique tripping curve
Robust build meets stringent compliance and certification standards
Suitable for a wide range of applications enhancing versatility
Environmentally friendly conforming to RoHS regulations
Efficient heat dissipation features protect against thermal overload
Flexible terminal options accommodate various conductors
Well equipped for use in harsh industrial environments
Finger safe protection ensures user safety during operation
Optimised for both AC and DC voltage ratings broadening application scope
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
