Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 10A, Type D, 230V ac AC, 48 V dc DC, 30 kA
- RS Stock No.:
- 341-548
- Mfr. Part No.:
- A9C66410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,724.83
(exc. VAT)
€2,121.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,724.83 |
*price indicative
- RS Stock No.:
- 341-548
- Mfr. Part No.:
- A9C66410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 77mm | |
| Height | 84mm | |
| Width | 117mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 77mm | ||
Height 84mm | ||
Width 117mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 4P circuit breaker with protected poles, 10 A rated current and D tripping curve. As circuit breaker, its breaking capacity, according to IEC/EN 60947-2, is 30kA at 220VAC to 240VAC, and 15kA at 380VAC to 415VAC. It can control a device remotely by latched or impulse type order according to the 2 operating modes to be chosen by the user.
Short circuit and overload protection
IP20 protection conforming to IEC 60529
RoHS compliant
Padlockable
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 24A 230V ac AC 20 kA
