Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 10A, Type D, 230V ac AC, 48 V dc DC, 30 kA
- RS Stock No.:
- 341-546
- Mfr. Part No.:
- A9C66310
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,275.27
(exc. VAT)
€1,568.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,275.27 |
*price indicative
- RS Stock No.:
- 341-546
- Mfr. Part No.:
- A9C66310
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Width | 99mm | |
| Standards/Approvals | RoHS | |
| Depth | 77mm | |
| Height | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Width 99mm | ||
Standards/Approvals RoHS | ||
Depth 77mm | ||
Height 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Integrated control MCB is rated for 10 A with a network frequency of 50 or 60 Hz. It offers a high breaking capacity of 30 kA Icu at 220 to 240 V AC and 15 kA Icu at 380 to 415 V AC, both conforming to EN/IEC 60947-2. The rated insulation voltage is 500 V AC. It features a contact position indicator and remote control via continuous or pulse commands, with an ON/OFF toggle button.
IP20 protection conforming to IEC 60529
RoHS compliant
Mercury free
Padlockable
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
