Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 2-Pole, 16A, Type D, 230V ac AC, 48 V dc DC, 30 kA
- RS Stock No.:
- 341-103
- Mfr. Part No.:
- A9C66216
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,129.74
(exc. VAT)
€1,389.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,129.74 |
*price indicative
- RS Stock No.:
- 341-103
- Mfr. Part No.:
- A9C66216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 81mm | |
| Depth | 77mm | |
| Height | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 81mm | ||
Depth 77mm | ||
Height 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60H is a low voltage integrated control circuit breaker. It combines integrated circuit breaker protection and load control for lighting control applications. It has 2P with 2 protected poles, rated current 16A and D tripping curve. Y1/Y2 inputs remote control voltage is 230VAC and 1A. They allow local and remote control of lighting. Y3 input remote control voltage is 24VDC and 5.5mA. Y3 allow easy connection to a Power Logic Controller or a Building Management System. Breaking capacity at 230VAC is 30kA according to IEC 60947-2
Short circuit and overload protection
IP20 protection conforming to IEC 60529
RoHS compliant
Padlockable
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
